Vishay BCcomponents SFR16S0001020FR500

Res 102 Ohm 1/2W 1% Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SFR16S0001020FR500Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance102 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents SFR16S0001020FR500.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents SFR16S0001020FR500.

Descriptions

Descriptions of Vishay BCcomponents SFR16S0001020FR500 provided by its distributors.

RES 102 OHM 1/2W 1% AXIAL

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance102 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents SFR16S0001020FR500.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago