Vishay SFR16S0001004FR500

Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance1 MΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.9 mm
Lead Diameter450 µm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001004FR500.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet11 pages9 years ago
Newark
Datasheet11 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR16S0001004FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR16S0001004FR500 provided by its distributors.

Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose
SFR Series 1 mOhm 0.5 W ±1 % ±250 ppm/K Through Hole Metal Film Resistor
Res Metal Film 1M Ohm 1% 0.5W(1/2W) ±250ppm/C Conformal Coated AXL T/R
Resistor;Metal Film;Res 1 Megohms;Pwr-Rtg 0.5 W;Tol 1%;Axial;Tape & Reel | BC Components / Vishay SFR16S0001004FR500
RESISTOR, METAL FILM, 1MOHM, 500mW, 1%,
RESISTOR, METAL FILM, 1MOHM, 500mW, 1%;; RESISTOR, METAL FILM, 1MOHM, 500mW, 1%; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance1 MΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.9 mm
Lead Diameter450 µm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001004FR500.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages15 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet11 pages9 years ago
Newark
Datasheet11 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago