Samtec SFML-120-T2-S-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance15 mΩ
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Dimensions
Depth3.68 mm
Length29.34 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec SFML-120-T2-S-D.

Electro Sonic
Datasheet2 pages5 years ago
Samtec
Technical Drawing4 pages4 years ago
Datasheet2 pages6 years ago
Technical Drawing4 pages6 years ago
element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet2 pages8 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet2 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-28.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SFML-120-T2-S-D.

Related Parts

Descriptions

Descriptions of Samtec SFML-120-T2-S-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Board-Board Connector, Socket, 40Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:Sfml Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SFML-120-T2-S-D
RECEPTACLE, 1.27MM, DUAL, SMD, 40WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:40; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Rectangular; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:15mohm; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Mating Cycles:10000; No. of Ways:40; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFML120T2SD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance15 mΩ
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Dimensions
Depth3.68 mm
Length29.34 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec SFML-120-T2-S-D.

Electro Sonic
Datasheet2 pages5 years ago
Samtec
Technical Drawing4 pages4 years ago
Datasheet2 pages6 years ago
Technical Drawing4 pages6 years ago
element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet2 pages8 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet2 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant