Vishay SFH690BT

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio300 %
Fall Time4 s
Forward Current50 mA
Forward Voltage1.4 V
Input Current5 mA
Isolation Voltage3.75 kV
Max Collector Current100 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage70 V
PackagingTape and Reel
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time5 µs
Voltage5 V
Voltage Rating (DC)1.15 V
Dimensions
Height2.13 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH690BT.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages14 years ago
Factory Futures
Datasheet8 pages15 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+64.41%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH690BT.

Related Parts

Descriptions

Descriptions of Vishay SFH690BT provided by its distributors.

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
Transistor Output Optocoupler, 1-Element, 3750V Isolation
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4-SOP
SFH690BT Series Single Channel 70 V 3750 Vrms Phototransistor Optocoupler SOP-4
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70V; Product Range: -; SVHC: No SVHC (15-Jun-2015); Input Current: 5mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Optocoupler Output Type: Phototransistor; Output Voltage: 70V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH690BT.
  • SFH690BT..
  • SFH690BT...

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio300 %
Fall Time4 s
Forward Current50 mA
Forward Voltage1.4 V
Input Current5 mA
Isolation Voltage3.75 kV
Max Collector Current100 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage70 V
PackagingTape and Reel
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time5 µs
Voltage5 V
Voltage Rating (DC)1.15 V
Dimensions
Height2.13 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH690BT.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages14 years ago
Factory Futures
Datasheet8 pages15 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago