Vishay SFH6319T

SFH6319T DC Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2600 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.7 V
Input Current1.6 mA
Isolation Voltage4 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature100 °C
Max Output Current60 mA
Max Output Voltage18 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingCut Tape
Power Dissipation150 mW
Reverse Breakdown Voltage3 V
Rise Time4 µs
Voltage3 V
Dimensions
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6319T.

Farnell
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet8 pages8 years ago
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago
TME
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages8 years ago
iiiC
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-19.71%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH6319T.

Related Parts

Descriptions

Descriptions of Vishay SFH6319T provided by its distributors.

SFH6319T DC Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin SOIC
SFH6319T Series Single Channel 18 V 4000 Vrms High Speed Optocoupler - SOIC-8
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:4kV; Optocoupler Output Type:Photodarlington; Input Current:1.6mA; Output Voltage:18V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Current Transfer Ratio Min:500%; Current Transfer Ratio Typ:500%; External Depth:5.84mm; External Length / Height:3.18mm; External Width:6.1mm; Fall Time tf:4µs; Forward Current If(AV):1.6mA; Operating Temperature Range:-55°C to +100°C; Output Type:Photodarlington; Rise Time:4µs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6319-T

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2600 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.7 V
Input Current1.6 mA
Isolation Voltage4 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature100 °C
Max Output Current60 mA
Max Output Voltage18 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingCut Tape
Power Dissipation150 mW
Reverse Breakdown Voltage3 V
Rise Time4 µs
Voltage3 V
Dimensions
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6319T.

Farnell
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet8 pages8 years ago
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago
TME
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages8 years ago
iiiC
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago