Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time2 µs
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Schedule B8541408000
Turn-Off Delay Time2.3 µs
Turn-On Delay Time3 µs
Voltage Rating (DC)1.25 V