Vishay SFH6186-2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)55 V
Current Transfer Ratio125 %
Forward Current60 mA
Forward Voltage1.1 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage55 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage55 V
Power Dissipation70 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Turn-Off Delay Time5.5 µs
Turn-On Delay Time6 µs
Voltage Rating (DC)1.1 V
Dimensions
Height4.059 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6186-2.

Farnell
Datasheet8 pages15 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages8 years ago
Datasheet7 pages10 years ago
Datasheet4 pages22 years ago
Upverter
Datasheet10 pages5 years ago
TME
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH6186-2.

Related Parts

Descriptions

Descriptions of Vishay SFH6186-2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6186-2.
  • SFH6186-2..

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)55 V
Current Transfer Ratio125 %
Forward Current60 mA
Forward Voltage1.1 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage55 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage55 V
Power Dissipation70 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Turn-Off Delay Time5.5 µs
Turn-On Delay Time6 µs
Voltage Rating (DC)1.1 V
Dimensions
Height4.059 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6186-2.

Farnell
Datasheet8 pages15 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages8 years ago
Datasheet7 pages10 years ago
Datasheet4 pages22 years ago
Upverter
Datasheet10 pages5 years ago
TME
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago