Osram Opto SFH487P

IR-LED Radiant intensity: 30 mW/sr Light colour: Infrared Package: 3 mm (T1) Peak wave length: 880 nm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Fall Time500 ns
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Cylindrical, Round
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time600 ns
TouchscreenInfrared (IR)
Viewing Angle130 °
Wavelength880 nm
Dimensions
Depth4 mm
Height3.1 mm
Length4 mm
Width3.1 mm

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH487P.

Related Parts

Descriptions

Descriptions of Osram Opto SFH487P provided by its distributors.

IR-LED Radiant intensity: 30 mW/sr Light colour: Infrared Package: 3 mm (T1) Peak wave length: 880 nm
Infrared LED, 3mm, 1-Element, 880nm
Infrared T-1 LED 880nm 130° SFH487P
IR-EMITTER 3MM PLANAR RoHSconf

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 487 P
  • SFH 487P
  • SFH487 P

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Fall Time500 ns
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Cylindrical, Round
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time600 ns
TouchscreenInfrared (IR)
Viewing Angle130 °
Wavelength880 nm
Dimensions
Depth4 mm
Height3.1 mm
Length4 mm
Width3.1 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant