Osram SFH484-2

Infrared Emitter 880nm 900mW/sr Circular Top Mount 2-Pin T-1 3/4 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Fall Time500 ns
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Dome, Round
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.5 V
OrientationTop View
Peak Wavelength880 nm
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time600 ns
TouchscreenInfrared (IR)
Viewing Angle16 °
Wavelength880 nm
Dimensions
Depth5.9 mm
Diameter5 mm
Height9 mm
Lead Pitch2.54 mm
Length5.9 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH484-2.

Farnell
Datasheet13 pages10 years ago
Datasheet8 pages11 years ago
Datasheet43 pages23 years ago
Datasheet5 pages0 years ago
Datasheet5 pages25 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Jameco
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages24 years ago
TME
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram SFH484-2.

Descriptions

Descriptions of Osram SFH484-2 provided by its distributors.

Infrared Emitter 880nm 900mW/sr Circular Top Mount 2-Pin T-1 3/4 T/R
; Peak Wavelength:880nm; Forward Current:100mA; Forward Voltage:3V; Viewing Angle:32°; Bulb Size:5mm; Operating Temperature Range:-40°C to +100°C; Color:Infrared; Forward Current Average:100mA; Half Sensitivity Angle ±:16° ;RoHS Compliant: Yes
IR EMITTER, 5MM, 880NM; Peak Wavelength:880nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:500ns; Radiant Intensity:80mW/Sr; Viewing Angle:8°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Bulb Size:T-1 3/4 (5mm); Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:3V; Full Angle:16°; Half Angle:8°; LED / Lamp Size:5mm / T1.3/4; LED Colour:Infrared; Package / Case:Radial; Pitch Spacing:2.54mm; Radiant Intensity Max:160mW/Sr; Radiant Intensity Min:80mW/Sr; Turn Off Time:0.5µs; Turn On Time:0.6µs; Voltage Vf Typ:3V; Wavelength Typ:880nm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM Opto Semiconductors Inc
  • OSRAM Lighting Systems
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group
  • OSM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 484-2
  • SFH-484-2

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Fall Time500 ns
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Dome, Round
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.5 V
OrientationTop View
Peak Wavelength880 nm
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time600 ns
TouchscreenInfrared (IR)
Viewing Angle16 °
Wavelength880 nm
Dimensions
Depth5.9 mm
Diameter5 mm
Height9 mm
Lead Pitch2.54 mm
Length5.9 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH484-2.

Farnell
Datasheet13 pages10 years ago
Datasheet8 pages11 years ago
Datasheet43 pages23 years ago
Datasheet5 pages0 years ago
Datasheet5 pages25 years ago
element14 APAC
Datasheet9 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Jameco
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages24 years ago
TME
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant