Sullins SFH11-PBPC-D20-ST-BK

40 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Height8.5 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sullins SFH11-PBPC-D20-ST-BK.

Upverter
Datasheet1 page5 years ago
Technical Drawing1 page8 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet1 page15 years ago

Inventory History

3 month trend:
-25.02%

Engineering Resources

View Evaluation kits and Reference designs for Sullins SFH11-PBPC-D20-ST-BK.

Related Parts

Descriptions

Descriptions of Sullins SFH11-PBPC-D20-ST-BK provided by its distributors.

40 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
Conn Socket Strip F 40 POS 2.54mm Solder ST Thru-Hole
.100 (2.54mm) PBT/Brass 20x2 (40 Pin) With Polarizing
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Height8.5 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sullins SFH11-PBPC-D20-ST-BK.

Upverter
Datasheet1 page5 years ago
Technical Drawing1 page8 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant