Sullins SFH11-PBPC-D13-ST-BK

Female, 26C, Straight .100"CC; No Mt. w/Center Polarizing Key; PBT, Brass, Gold Flash, 105 C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SFH11-PBPC-D13-ST-BK.

Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet1 page15 years ago

Inventory History

3 month trend:
+99.65%

Engineering Resources

View Evaluation kits and Reference designs for Sullins SFH11-PBPC-D13-ST-BK.

Related Parts

Descriptions

Descriptions of Sullins SFH11-PBPC-D13-ST-BK provided by its distributors.

Female, 26C, Straight .100"CC; No Mt. w/Center Polarizing Key; PBT, Brass, Gold Flash, 105 C
26 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
.100" (2.54mm), PBT/Brass, 13x2 (26 Pin), With Polarizing
Conn Socket Strip F 26 POS 2.54mm Solder ST Thru-Hole
Conn Headr Fmale 26Pos .1 Dl Au

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SFH11-PBPC-D13-ST-BK.

Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant