Osram Opto SFH 7051

Infrared Emitter 530nm 1.4mW/sr Rectangular Top Mount 8-Pin Chip T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Wavelength530 nm
Dimensions
Height900 µm
Length4.7 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 7051.

Osram Opto SCT
Datasheet17 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 7051.

Descriptions

Descriptions of Osram Opto SFH 7051 provided by its distributors.

Infrared Emitter 530nm 1.4mW/sr Rectangular Top Mount 8-Pin Chip T/R
Biomonitoring Sensor, -40 to 85 °C, 4.7 x 2.5 x 0.9mm, Pb-Free
Osram Opto SCT
Health Monitoring Sensor 8-Pin SMD T/R
BIOMON SENSOR Optoelectronic Device

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH7051

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Wavelength530 nm
Dimensions
Height900 µm
Length4.7 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 7051.

Osram Opto SCT
Datasheet17 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant