Osram Opto SFH 7050

Infrared Emitter 950nm 2mW/sr Rectangular Top Mount 8-Pin Chip T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height900 µm
Length4.7 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 7050.

Osram Opto SCT
Datasheet23 pages11 years ago
Upverter
Datasheet19 pages6 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 7050.

Descriptions

Descriptions of Osram Opto SFH 7050 provided by its distributors.

Infrared Emitter 950nm 2mW/sr Rectangular Top Mount 8-Pin Chip T/R
Biomonitoring Sensor, -40 to 85 °C, 4.7 x 2.5 x 0.9mm, Pb-Free
Osram Opto SCT
- Pre-ordered transistors ROHS

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 7050.
  • SFH7050

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height900 µm
Length4.7 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 7050.

Osram Opto SCT
Datasheet23 pages11 years ago
Upverter
Datasheet19 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant