Osram Opto SFH 4232-Z

Infrared Emitter 860nm 530mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current1 A
Forward Voltage1.5 V
Lens StyleCircular, Flat, Round
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingCut Tape (CT)
Peak Wavelength860 nm
Power Rating1.8 W
Reverse Voltage (DC)1 V
Schedule B8541402000
TouchscreenInfrared (IR)
Viewing Angle120 °
Wavelength850 nm
Dimensions
Height1.8 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4232-Z.

Osram Opto SCT
Datasheet18 pages4 years ago
_legacy Avnet
Datasheet8 pages24 years ago
Factory Futures
Datasheet8 pages24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4232-Z.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4232-Z provided by its distributors.

Infrared Emitter 860nm 530mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
High Power Infrared Emitter, 11mmx6mmx1.8mm, -40°C to 125°C
Osram Opto SCT
IR GOLDEN DRAGON 530MW 530mW/sr

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A8754
  • Q65110A8754
  • SFH 4232Z
  • SFH4232-Z
  • SFH4232Z

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current1 A
Forward Voltage1.5 V
Lens StyleCircular, Flat, Round
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingCut Tape (CT)
Peak Wavelength860 nm
Power Rating1.8 W
Reverse Voltage (DC)1 V
Schedule B8541402000
TouchscreenInfrared (IR)
Viewing Angle120 °
Wavelength850 nm
Dimensions
Height1.8 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4232-Z.

Osram Opto SCT
Datasheet18 pages4 years ago
_legacy Avnet
Datasheet8 pages24 years ago
Factory Futures
Datasheet8 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant