Osram Opto SFH 3605-Z

Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 1.6 x 3.1 x 2.3 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)35 V
Dark Current50 nA
Fall Time45 µs
Lens StyleFlat
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation130 mW
Min Operating Temperature-40 °C
OrientationSide View
PackagingTape & Reel (TR)
Power Consumption130 mW
Rise Time45 µs
Viewing Angle40 °
Wavelength990 nm
Dimensions
Height2.3 mm
Length1.6 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 3605-Z.

Osram Opto SCT
Datasheet16 pages5 years ago
Arrow Electronics
Datasheet7 pages24 years ago
_legacy Avnet
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.442
Stock
248,547
11,787
Authorized Distributors
3
2
Case/Package
SMD/SMT
-
Number of Pins
2
2
Collector Emitter Breakdown Voltage
35 V
-
Max Collector Current
15 mA
-
Viewing Angle
40 °
20 °
Orientation
Side View
-
Rise Time
45 µs
45 µs
Fall Time
45 µs
45 µs
Max Power Dissipation
130 mW
-
Collector Emitter Saturation Voltage
150 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 3605-Z.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 3605-Z provided by its distributors.

Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 1.6 x 3.1 x 2.3 mm
Osram Opto SCT
Phototransistor Chip Silicon 990nm 2-Pin MIDLED
PHOTOTRANSISTOR MIDLED SIDEVIEW
Phototransistors 990nm Side View 2-SMD
PHOTO TRANSISTOR, NPN, 990NM, SMD
MIDLED TOPLOOKER PHOTOTRANSIS.
Photo Transistor, Npn, 990Nm, Smd; Wavelength Typ:990Nm; Viewing Angle:40°; Power Consumption:130Mw; No. Of Pins:2Pins; Transistor Case Style:Smd; Product Range:Midled Series; Automotive Qualification Standard:Aec-Q101; Svhc:No Svhc Rohs Compliant: Yes |Ams Osram Group SFH 3605-Z

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A1574
  • Q65110A1574
  • SFH3605-Z
  • SFH3605Z

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)35 V
Dark Current50 nA
Fall Time45 µs
Lens StyleFlat
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation130 mW
Min Operating Temperature-40 °C
OrientationSide View
PackagingTape & Reel (TR)
Power Consumption130 mW
Rise Time45 µs
Viewing Angle40 °
Wavelength990 nm
Dimensions
Height2.3 mm
Length1.6 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 3605-Z.

Osram Opto SCT
Datasheet16 pages5 years ago
Arrow Electronics
Datasheet7 pages24 years ago
_legacy Avnet
Datasheet7 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant