Osram Opto SFH 3310

Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 3.8 x 3.8 x 2.8 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)500 mV
Dark Current3 nA
Lens StyleFlat
Max Breakdown Voltage5.5 V
Max Collector Current20 mA
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingTape & Reel
PolarityNPN
Schedule B8541407080
Viewing Angle150 °
Wavelength570 nm
Dimensions
Height2.8 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 3310.

Osram Opto SCT
Datasheet12 pages5 years ago
Upverter
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-19.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 3310.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 3310 provided by its distributors.

Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 3.8 x 3.8 x 2.8 mm
Osram Opto SCT
SFH 3310 150 Full Spectrum Phototransistor,Through Hole 2-Pin 3mm(T-1)package
Photo Trans, Npn, 570Nm, Radial Leaded; Wavelength Typ:570Nm; Viewing Angle:150°; Power Consumption:-; No. Of Pins:2Pins; Transistor Case Style:Radial Leaded; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Ams Osram Group SFH 3310

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A5343
  • Q65110A5343
  • SFH3310

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)500 mV
Dark Current3 nA
Lens StyleFlat
Max Breakdown Voltage5.5 V
Max Collector Current20 mA
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingTape & Reel
PolarityNPN
Schedule B8541407080
Viewing Angle150 °
Wavelength570 nm
Dimensions
Height2.8 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 3310.

Osram Opto SCT
Datasheet12 pages5 years ago
Upverter
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet6 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant