Osram Opto SFH 309 FA

Opto SFH 309 FA 24 deg IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Dark Current200 nA
Fall Time7 µs
Lens StyleDomed
Max Breakdown Voltage35 V
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation165 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption165 mW
Power Dissipation165 mW
Rise Time7 µs
Schedule B8541407080
Viewing Angle24 °
Wavelength900 nm
Dimensions
Height4.9 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 309 FA.

Osram Opto SCT
Datasheet14 pages5 years ago
TME
Datasheet11 pages10 years ago

Inventory History

3 month trend:
-27.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 309 FA.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 309 FA provided by its distributors.

Opto SFH 309 FA 24 deg IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
SILICON NPN PHOTOTRANSISTOR Photo Transistor, 900nm, 0.015A I(C)
Silicon NPN Phototransistor, -40 to 100 °C, 3.8 x 3.8 x 4.9 mm
Osram Opto SCT
Phototransistor IR Chip Silicon 900nm 2-Pin T-1
900nm TOP RADIAL T-1 PHOTOTRANSISTOR
Phototransistor 900nm 15 mA 35 V T1
PHOTO TRANS, NPN, 900NM, RADIAL LEADED
NPN PHOTO-TRANSISTOR 3MM FILTER
SENSOR PHOTO 900NM TOP VIEW RAD
Photo Trans, Npn, 900Nm, Radial Leaded; Wavelength Typ:900Nm; Viewing Angle:24°; Power Consumption:165Mw; No. Of Pins:2Pins; Transistor Case Style:Radial Leaded; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Ams Osram Group SFH 309 FA

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702 P0941
  • Q62702-P0941
  • Q62702P0941
  • SFH309FA

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Dark Current200 nA
Fall Time7 µs
Lens StyleDomed
Max Breakdown Voltage35 V
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation165 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption165 mW
Power Dissipation165 mW
Rise Time7 µs
Schedule B8541407080
Viewing Angle24 °
Wavelength900 nm
Dimensions
Height4.9 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 309 FA.

Osram Opto SCT
Datasheet14 pages5 years ago
TME
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant