Cornell Dubilier SFC37S30K291B-F

Cap Film 30uF 370VAC PP 10% (73.91 X 48.51 X 73.91mm) Bracket Mount Metal Can 70C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountBrackets, Chassis Mount, Holder
Technical
Capacitance30 µF
DielectricPP
Life (Hours)60000 hours
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)370 V
Dimensions
Diameter73.914 mm
Height48.514 mm
Height - Seated (Max)76.962 mm
Lead Pitch20.574 mm
Length73.914 mm
Width48.514 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFC37S30K291B-F.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages8 years ago
Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 13.03
$ 13.03
Stock
1
9,600
9,600
Authorized Distributors
2
8
8
Capacitance
30 µF
30 µF
30 µF
Dielectric
PP
-
-
Mount
Brackets, Chassis Mount, Holder
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Termination
Quick Connect
-
-
Height - Seated (Max)
76.962 mm
76.962 mm
76.962 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SFC37S30K291B-F.

Descriptions

Descriptions of Cornell Dubilier SFC37S30K291B-F provided by its distributors.

Cap Film 30uF 370VAC PP 10% (73.91 X 48.51 X 73.91mm) Bracket Mount Metal Can 70C
Film Capacitor 30 microfarad 370 VAC
CAP FILM 30UF 10% 370VAC QC TERM
Motor Start Capacitors & Motor Run Capacitors 30uF 370Vac 1.75 Oval Case
MOTOR-RUN AND POWER SUPPLY CAPACITORS

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountBrackets, Chassis Mount, Holder
Technical
Capacitance30 µF
DielectricPP
Life (Hours)60000 hours
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)370 V
Dimensions
Diameter73.914 mm
Height48.514 mm
Height - Seated (Max)76.962 mm
Lead Pitch20.574 mm
Length73.914 mm
Width48.514 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFC37S30K291B-F.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages8 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements