Cornell Dubilier SFC37S17.5K291B-F

Motor Start Capacitors & Motor Run Capacitors 17.5uF 370Vac 1.75 Oval Case
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountBrackets, Chassis Mount, Holder
Technical
Capacitance17.5 µF
DielectricPP
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)370 V
Dimensions
Height48.514 mm
Height - Seated (Max)76.962 mm
Lead Pitch20.574 mm
Length73.914 mm
Width48.514 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFC37S17.5K291B-F.

Sager Electronics
Datasheet5 pages7 years ago
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SFC37S17.5K291B-F.

Descriptions

Descriptions of Cornell Dubilier SFC37S17.5K291B-F provided by its distributors.

Motor Start Capacitors & Motor Run Capacitors 17.5uF 370Vac 1.75 Oval Case
CAP FILM 17.5UF 10% 370VAC QC
AC MEXICO ;ROHS COMPLIANT: YES

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountBrackets, Chassis Mount, Holder
Technical
Capacitance17.5 µF
DielectricPP
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)370 V
Dimensions
Height48.514 mm
Height - Seated (Max)76.962 mm
Lead Pitch20.574 mm
Length73.914 mm
Width48.514 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFC37S17.5K291B-F.

Sager Electronics
Datasheet5 pages7 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements