Murata SF1186K-3

SAW Filter RF 1575.42MHz Frequency 1.5dB 50Ohm SMD 5 Pin SM1411-5 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Bandwidth40 MHz
Frequency1.57542 GHz
Impedance50 Ω
Insertion Loss (dB)0.9 dB
Load Impedance50 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating3 V
Dimensions
Height711.2 µm
Length1.4478 mm
Width1.143 mm

Documents

Download datasheets and manufacturer documentation for Murata SF1186K-3.

Future Electronics
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata SF1186K-3.

Descriptions

Descriptions of Murata SF1186K-3 provided by its distributors.

SAW Filter RF 1575.42MHz Frequency 1.5dB 50Ohm SMD 5 Pin SM1411-5 T/R
SAW Filter 1575.42MHzFrequency 50Ohm SMD 5Pin SM1411-5 T/R
1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 40MHz Bandwidth 5-SMD, No Lead
IF and RF SAW Filters, Diplexers, Duplexers and Delay Lines
1 FUNCTIONS 1575.42 MHz SAW FILTER
Product Description Demo for Development.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1186K-3.
  • SF1186K3

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Bandwidth40 MHz
Frequency1.57542 GHz
Impedance50 Ω
Insertion Loss (dB)0.9 dB
Load Impedance50 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating3 V
Dimensions
Height711.2 µm
Length1.4478 mm
Width1.143 mm

Documents

Download datasheets and manufacturer documentation for Murata SF1186K-3.

Future Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago