Bourns SF-1206S050-2

Single Fuse, Surface Mount, 0.50 Amp, 590 Ohm, Slow Blow Fuse | Bourns SF-1206S050-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature105 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-20 °C
PackagingCut Tape
Resistance385 mΩ
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Depth1.55 mm
Height600 µm
Length3.1 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S050-2.

Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet5 pages5 years ago
Newark
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-15.24%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SF-1206S050-2.

Related Parts

Descriptions

Descriptions of Bourns SF-1206S050-2 provided by its distributors.

SINGLE FUSE, SURFACE MOUNT, 0.50 AMP, 590 OHM, SLOW BLOW FUSE | Bourns SF-1206S050-2
SMD-Fuse SMD 1206, 500 mA, T, 63 V (DC), 50 A breaking capacity, SF-1206S050-2
Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Ceramic T/R UL
Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 1206
Fuse, 500Ma, 63Vdc, Smd, Slow Blow, Full Reel; Fuse Current:500Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:-; Voltage Rating Vdc:63Vdc; Fuse Case Style:1206 [3216 Metric]; Product Range:Sf-1206S Series Rohs Compliant: Yes |Bourns SF-1206S050-2.
Length mm = 3.2 / Width mm = 1.6 / Rated Current mA = 500 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-1206S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206S050-2.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature105 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-20 °C
PackagingCut Tape
Resistance385 mΩ
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Depth1.55 mm
Height600 µm
Length3.1 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S050-2.

Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet5 pages5 years ago
Newark
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago