Bourns SF-0603S050-2

Fuse Chip Slow Blow Acting 0.5A 50V SMD Solder Pad 0603 Ceramic T/R UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance175 mΩ
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603S050-2.

element14 APAC
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Electro Sonic
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Farnell
Datasheet4 pages13 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+81.05%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SF-0603S050-2.

Related Parts

Descriptions

Descriptions of Bourns SF-0603S050-2 provided by its distributors.

Fuse Chip Slow Blow Acting 0.5A 50V SMD Solder Pad 0603 Ceramic T/R UL
FUSE BOARD MNT 500MA 50VDC 0603 / SF-0603S Series - Slow Blow Surface Mount Fuses
SMD-Fuse SMD 0603, 500 mA, T, 50 V (DC), 50 A breaking capacity, SF-0603S050-2
Electric Fuse, Slow Blow, 0.5A, 35VAC, 50VDC, 50A (IR), Surface Mount, 0603
FUSE, 500mA, 50VDC, SMD, SLOW BLOW; Fuse Current: 500mA; Blow Characteristic: Slow Blow; Voltage Rating VAC: -; Voltage Rating VDC: 32VDC; Fuse Case Style: 0603 (1608 Metric); Product Range: SF-0603S Series 87W5991
Length mm = 1.6 / Width mm = 0.8 / Rated Current mA = 500 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 50 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-0603S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603S050-2.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance175 mΩ
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603S050-2.

element14 APAC
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Electro Sonic
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Farnell
Datasheet4 pages13 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago