Bourns SF-0603FP050F-2

SMD-Fuse SMD 0603, 500 mA, F, 65 V (DC), 13 A breaking capacity, SF-0603FP050F-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8536100040
Voltage Rating (AC)65 V

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603FP050F-2.

Burklin Elektronik
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+16.75%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SF-0603FP050F-2.

Descriptions

Descriptions of Bourns SF-0603FP050F-2 provided by its distributors.

SMD-Fuse SMD 0603, 500 mA, F, 65 V (DC), 13 A breaking capacity, SF-0603FP050F-2
Fuse Chip Fast Acting 0.5A 65V SMD Solder Pad 0603 1.6 X 0.81 X 0.3mm T/R
FUSE, SMD, FAST ACTING, 0.5A, 0603; Fuse Current: 500mA; Product Range: SinglFuse SF-0603FPxxxF Series; Voltage Rating VAC: 65V; Voltage Rating V DC: 65V; Blow Characteristic: Fast Acting; Fuse Case Style: 0603; Breaking Capacity Current AC: 13A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603FP050F-2.
  • SF0603FP050F2
  • SF0603FP050F2.

Technical Specifications

Technical
Schedule B8536100040
Voltage Rating (AC)65 V

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603FP050F-2.

Burklin Elektronik
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago