Bourns SF-0603F300-2

SMD-Fuse SMD 0603, 3 A, F, 24 V (DC), 50 A breaking capacity, SF-0603F300-2
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance21 mΩ
TerminationSMD/SMT
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603F300-2.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.27%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SF-0603F300-2.

Descriptions

Descriptions of Bourns SF-0603F300-2 provided by its distributors.

SMD-Fuse SMD 0603, 3 A, F, 24 V (DC), 50 A breaking capacity, SF-0603F300-2
FUSE, SMT, FAST ACTING, 3.00 AMPS, 21 OHM, DC 24V | Bourns SF-0603F300-2
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R
FUSE, 3A, 24VDC, SMD, FAST ACTING; Voltage Rating VAC: -; Voltage Rating VDC: 24V; Fuse Current: 3A; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; Blow Characteristic: Fast Acting; Serie

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603F300-2.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance21 mΩ
TerminationSMD/SMT
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0603F300-2.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago