C&K Components SET2LBKRDRDAUEE

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Number of Terminals4
Technical
Current Rating10 mA
Electrical Life500 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Operating Force1.5 N
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.3 mm
Row Spacing7.62 mm
Terminal Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SET2LBKRDRDAUEE.

Master Electronics
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SET2LBKRDRDAUEE.

Related Parts

Descriptions

Descriptions of C&K Components SET2LBKRDRDAUEE provided by its distributors.

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Pushbutton Switches Microminiature SPDT~ Key Switch
Electromechanical Switch Key Switch N.O. SPDT 0.01A

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SET2L BK RD RD AU EE

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Number of Terminals4
Technical
Current Rating10 mA
Electrical Life500 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Operating Force1.5 N
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.3 mm
Row Spacing7.62 mm
Terminal Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SET2LBKRDRDAUEE.

Master Electronics
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant