C&K Components SET2LBKGNYEAU0A

Pushbutton Switches Microminiature SPDT~ Key Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Current Rating10 mA
Electrical Life5 Mcycles
Illumination ColorGreen, Yellow
Illumination TypeLED
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Operating Force1.5 N
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.3 mm
Row Spacing7.62 mm
Terminal Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SET2LBKGNYEAU0A.

Master Electronics
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SET2LBKGNYEAU0A.

Related Parts

Descriptions

Descriptions of C&K Components SET2LBKGNYEAU0A provided by its distributors.

Pushbutton Switches Microminiature SPDT~ Key Switch
Electromechanical Switch Key Switch N.O. SPDT 0.01A
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Current Rating10 mA
Electrical Life5 Mcycles
Illumination ColorGreen, Yellow
Illumination TypeLED
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Operating Force1.5 N
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.3 mm
Row Spacing7.62 mm
Terminal Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SET2LBKGNYEAU0A.

Master Electronics
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant