TE Connectivity SESD0402P1BN-0450-090

SESD Series 11 V Bi-Directional Surface Mount TVS Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11 V
Capacitance5.5 pF
Clamping Voltage10 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Input Capacitance4.5 pF
Leakage Current1 µA
Max Operating Temperature-125 °C
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape and Reel
Peak Pulse Current2 A
Power Line ProtectionNo
Reverse Standoff Voltage6 V
TerminationSMD/SMT
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Depth500 µm
Length1.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SESD0402P1BN-0450-090.

Electro Sonic
Datasheet5 pages10 years ago
TE Connectivity
Datasheet5 pages12 years ago
Newark
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet8 pages12 years ago
Future Electronics
Datasheet6 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SESD0402P1BN-0450-090.

Descriptions

Descriptions of TE Connectivity SESD0402P1BN-0450-090 provided by its distributors.

SESD Series 11 V Bi-Directional Surface Mount TVS Diode
ESD Suppressor TVS 6V 2-Pin CSP T/R
ESD SUPPRESSOR, 0402, 10KV, 4.5PF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2012-000
  • SESD0402P1BN0450-090

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11 V
Capacitance5.5 pF
Clamping Voltage10 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Input Capacitance4.5 pF
Leakage Current1 µA
Max Operating Temperature-125 °C
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape and Reel
Peak Pulse Current2 A
Power Line ProtectionNo
Reverse Standoff Voltage6 V
TerminationSMD/SMT
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Depth500 µm
Length1.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SESD0402P1BN-0450-090.

Electro Sonic
Datasheet5 pages10 years ago
TE Connectivity
Datasheet5 pages12 years ago
Newark
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet8 pages12 years ago
Future Electronics
Datasheet6 pages7 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant