Coilcraft SER2014-102MLB

Power inductor, high current, 10% tol, SMT, RoHS
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SER2014-102MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Core MaterialFerrite
Number of Pins3
Technical
DC Resistance (DCR)1.94 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current27 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)27 A
Saturation Current70 A
Self Resonant Frequency88 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height13.97 mm
Length19.69 mm
Width19.55 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft SER2014-102MLB.

Coilcraft Direct
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.375
Stock
0
951
Authorized Distributors
0
3
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.94 mΩ
1.94 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft SER2014-102MLB.

Related Parts

Descriptions

Descriptions of Coilcraft SER2014-102MLB provided by its distributors.

Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 1UH, 27A, 20%, 88MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2150µohm; RMS Current (Irms):27A; Saturation Current (Isat):70A; Case Dimensions:19.18mm x 9.27mm x 13.97mm; DC Current Rating:27A; Inductor Case Style:SMD; Self Resonant Frequency Min:88MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialFerrite
Number of Pins3
Technical
DC Resistance (DCR)1.94 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current27 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)27 A
Saturation Current70 A
Self Resonant Frequency88 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height13.97 mm
Length19.69 mm
Width19.55 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft SER2014-102MLB.

Coilcraft Direct
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant