JST SEH-001T-P0.6

EH Series 22-30 AWG Tin Finish Crimp Socket Contact Connector

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
455-1042-1-ND 496,524 Buy Now »
USD
0.100 0.049 0.030 0.022 0.020
455-1042-2-ND 477,000 Buy Now »
USD
0.016
Verical
SEH-001T-P0.6 36,000 Buy Now »
USD
0.015
Newark 2
31T8319 286,219 Buy Now »
USD
0.089 0.068 0.033 0.024 0.024
77Y7762 297,000 Buy Now »
USD
0.011
Chip One Stop Japan
C1S404000013884 27,000 Buy Now »
JPY
2.15
Heilind Electronics 3
JSTSEH-001T-P0.6.P 8,224 Buy Now »
USD
0.032 0.032 0.032 0.032 0.028
JSTSEH-001T-P0.6 1,332,040 Buy Now »
USD
0.016
JSTSEH-001T-P0.6.PL 91,971 Buy Now »
USD
0.021 0.021 0.021 0.021 0.018
Component Distributors Inc.
SEH-001T-P0.6 0 ··
USD
0.014
NEP Electronics
SEH-001T-P0.6 115,431 ··
TLC Electronics
SEH-001T-P0.6 18,871 Buy Now »
USD
0.033 0.033 0.016 0.015 0.012
Chip One Stop Global 2
C1S404000116482 4,958 Buy Now »
JPY
3.42 2.92 2.92
C1S404000013884 9,000 Buy Now »
JPY
2.26
Heilind Asia 2
JSTSEH-001T-P0.6 9,000 Buy Now »
USD
0.020
JSTSEH-001T-P0.6.P 6,733 Buy Now »
USD
0.040 0.040 0.040 0.040 0.038
Interstate Connecting Components
SEH-001T-P0.6 1,332,040 Buy Now »
Future Electronics
SEH-001T-P0.6 0 ··
USD
0.017 0.017 0.017 0.017 0.016
PSC Electronics
SEH-001T-P0.6 1,481 Buy Now »
Farnell 3
1863249 472,484 Buy Now »
GBP
0.020 0.009 0.009
1901662 50 Buy Now »
GBP
107.77 82.09 82.09 82.09 82.09
2524013 297,000 Buy Now »
GBP
0.010
element14 APAC 3
1901662 50 Buy Now »
SGD
191.87 164.73 164.73 164.73 164.73
1863249 493,959 Buy Now »
SGD
0.051 0.051 0.051
2524013 288,000 Buy Now »
SGD
0.048
Distrelec
SEH-001T-P0.6 11,012 Buy Now »
EUR
0.080 0.068 0.058 0.058 0.058
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SEH-001T-P0.6 4,500 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest
SEH-001T-P0.6 1,015 Buy Now »
USD
0.120 0.120 0.060 0.036 0.036
EarthTron
SEH-001T-P0.6 250 ··
Area51
SEH001T-P0.6 6,060 ··
USD
0.015 0.015 0.015 0.015 0.015
Chip 1 Exchange
SEH-001T-P0.6 Yes ··
STLAA.com
SEH-001T-P0.6 9,600 ··
TME
SEH-001T-P0.6 23,060 Buy Now »
USD
0.031 0.026 0.021
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEH-001T-P0.6 Contact ··
Bristol Electronics
SEH-001T-P0.6 Contact Buy Now »
XS Micro
SEH-001T-P0.6 Contact ··

Descriptions

TERMINAL SOCKET 20-16 AWG OD1.8-2.8mm
TLC Electronics
Contact, 30-22AWG, TinPlated, 2.5mmPitch
Component Distributors Inc.
Contact SKT Crimp ST Cable Mount Reel
Chip One Stop Japan
Contact SKT Crimp ST Cable Mount Reel
Chip One Stop Global
CRIMP SOCKET, EH SERIES, REEL 9K; Connector Type:Contact, Crimp; For Use With:EH Connectors; Current Rating:3A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Crimp
element14 APAC
Contact; female; 22÷30AWG; EH; crimped; 2.5mm
TME
CONN TERM CRIMP EH 22-30AWG
Digi-Key
CRIMP SOCKET, EH SERIES, REEL 9K; Connector Type:Contact, Crimp; For Use With:EH Connectors; Current Rating:3A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Crimp
Farnell
TERMINAL SDN M 22-30
NEP Electronics
Contact SKT Crimp ST Cable Mount Reel
Verical
EH Series 22-30 AWG Tin Finish Crimp Socket Contact Connector
Future Electronics
CRIMP SOCKET, EH SERIES, REEL 9K; Connector Type:Contact, Crimp; For Use With:EH Connectors; Current Rating:3A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Crimp; SVHC:No SVHC ;RoHS Compliant: Yes
Newark
Crimp contact [JST] SEH-001T-P0.6 Crimp contact
Distrelec
9K/REEL CRIMP TERM 30 AWG
PSC Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Female
Current Rating 3 A
Packaging Cut Tape (CT)
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Tin
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Contact Resistance 10 mΩ

Documents

Digi-Key
Datasheet 6 pages 11 years ago
Farnell
Datasheet 4 pages 1 year ago
Datasheet 3 pages 3 years ago
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 3 pages 4 years ago
TME
Datasheet 3 pages 6 years ago

Images

Alternate Names

JST CORP SEH-001T-P0.6
JST MFG CO LTD SEH-001T-P0.6
JST MFG SEH-001T-P0.6
JAPAN SOLDERLESS TERMINAL SEH-001T-P0.6
JST SALES AMERICA INC SEH-001T-P0.6
JST CORPORATION SEH-001T-P0.6
JST Manufacturing SEH-001T-P0.6
JST (JAPAN SOLDERLESS TERMINALS) SEH-001T-P0.6
JST Sales America SEH-001T-P0.6
JST GMBH SEH-001T-P0.6
JST/ROHS SEH-001T-P0.6
JST Deutschland SEH-001T-P0.6
JST UK Ltd SEH-001T-P0.6
JST-Ésterreich GmbH SEH-001T-P0.6
JST CONNECTORS SEH-001T-P0.6
JST BELGIUM SEH-001T-P0.6
JST Deutschland GmbH SEH-001T-P0.6
JST CORPO SEH-001T-P0.6
JST Germany SEH-001T-P0.6
JST FRANCE SEH-001T-P0.6
JST COMPONENTS SEH-001T-P0.6
JST SALES AMERICA INC (VA) SEH-001T-P0.6
JST COMPONENTS CO LTD SEH-001T-P0.6
JSTHOUSING SEH-001T-P0.6
JSTMANUFACTURINGCOMPANYLIMITED SEH-001T-P0.6

Search for other parts like SEH-001 »