Samtec SEAM-50-02.0-S-08-2-A

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:400; Gender:Plug; Contac...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P6479 0 ··
element14 APAC
1667984 0 ··
SGD
47.83 47.83 47.83 47.83 47.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEAM-50-02.0-S-08-2-A Contact ··

Descriptions

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:400; Gender:Plug; Contact Plating:Gold; Row Spacing:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark
CONNECTOR, MALE, 400WAY; Pitch Spacing:1.27mm; No. of Contacts:400; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5.5mohm; Current Rating:2.7A; Lead Spacing:1.27mm; Length:4.6mm; Material:LCP; No. of Mating Cycles:100; No. of Ways:400; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V
element14 APAC

Technical Specifications

Size-Width 12.14 mm
Housing Material Plastic
Contact Resistance 5.5 mΩ
Contact Plating Gold
Number of Contacts 400
Current Rating 2.7 A
Size-Length 4.6 mm
Gender Male
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Packaging Tray
Number of Mating Cycles 100
Number of Positions 400
Number of Rows 8
Housing Color Black
RoHS Compliant
Size-Height 4.6 mm
Voltage Rating (AC) 240 V
Color Black
Contact Material Copper Alloy
Mounting Type Surface Mount Vertical

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 7 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SEAM-50-02.0-S-08-2-A
SAMTECH SEAM-50-02.0-S-08-2-A
SAMT SEAM-50-02.0-S-08-2-A
SANTEC SEAM-50-02.0-S-08-2-A
SMT SEAM-50-02.0-S-08-2-A
SAMTEK SEAM-50-02.0-S-08-2-A
SAT SEAM-50-02.0-S-08-2-A
SMTC SEAM-50-02.0-S-08-2-A
SAMTE SEAM-50-02.0-S-08-2-A
SAC SEAM-50-02.0-S-08-2-A
SAMTEC USA SEAM-50-02.0-S-08-2-A
Samtec Incorporated SEAM-50-02.0-S-08-2-A
SAMZ SEAM-50-02.0-S-08-2-A
SAMTEC INC (VA) SEAM-50-02.0-S-08-2-A
SAMTEC/NO SEAM-50-02.0-S-08-2-A
SAMTEC (EUROPE)LTD SEAM-50-02.0-S-08-2-A
0797 SAMTEC SEAM-50-02.0-S-08-2-A
SAMTEC(RoHS) SEAM-50-02.0-S-08-2-A
SAMLEX AMERICA SEAM-50-02.0-S-08-2-A
SAMTEC/NONE SEAM-50-02.0-S-08-2-A
Samtec from Components Direct SEAM-50-02.0-S-08-2-A
Samtec Europa GmbH SEAM-50-02.0-S-08-2-A
ST$ SEAM-50-02.0-S-08-2-A
Samtec Inc. SEAM-50-02.0-S-08-2-A

Search for other parts like SEAM-50 »