Try the Octopart BOM Tool! Ad
octopart.com

Samtec SEAM-40-03.5-S-08-2-A

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:320; Gender:Plug; Contac...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P6477 0 ··
element14 APAC
1667982 0 ··
SGD
66.75 63.41 63.41 63.41 63.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEAM-40-03.5-S-08-2-A Contact ··

Descriptions

CONNECTOR, MALE, 320WAY; Pitch Spacing:1.27mm; No. of Contacts:320; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5.5mohm; Current Rating:2.7A; Lead Spacing:1.27mm; Length:6.1mm; Material:LCP; No. of Mating Cycles:100; No. of Ways:320; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:240V
element14 APAC
Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:320; Gender:Plug; Contact Plating:Gold; Row Spacing:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Surface Mount Vertical
Size-Width 12.14 mm
Current Rating 2.7 A
Size-Height 6.1 mm
Number of Positions 320
RoHS Compliant
Number of Contacts 320
Number of Mating Cycles 100
Number of Rows 8
Contact Material Copper Alloy
Housing Material Plastic
Housing Color Black
Contact Resistance 5.5 mΩ
Contact Plating Gold
Color Black
Gender Male
Voltage Rating (AC) 240 V
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Packaging Tray
Size-Length 6.1 mm

Documents

element14
Datasheet 1 page 7 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 7 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SEAM-40-03.5-S-08-2-A
SAMTECH SEAM-40-03.5-S-08-2-A
SAMT SEAM-40-03.5-S-08-2-A
SANTEC SEAM-40-03.5-S-08-2-A
SMT SEAM-40-03.5-S-08-2-A
SAMTEK SEAM-40-03.5-S-08-2-A
SAT SEAM-40-03.5-S-08-2-A
SMTC SEAM-40-03.5-S-08-2-A
SAMTE SEAM-40-03.5-S-08-2-A
SAC SEAM-40-03.5-S-08-2-A
SAMTEC USA SEAM-40-03.5-S-08-2-A
Samtec Incorporated SEAM-40-03.5-S-08-2-A
SAMZ SEAM-40-03.5-S-08-2-A
SAMTEC INC (VA) SEAM-40-03.5-S-08-2-A
SAMTEC/NO SEAM-40-03.5-S-08-2-A
SAMTEC (EUROPE)LTD SEAM-40-03.5-S-08-2-A
0797 SAMTEC SEAM-40-03.5-S-08-2-A
SAMTEC(RoHS) SEAM-40-03.5-S-08-2-A
SAMLEX AMERICA SEAM-40-03.5-S-08-2-A
SAMTEC/NONE SEAM-40-03.5-S-08-2-A
Samtec from Components Direct SEAM-40-03.5-S-08-2-A
Samtec Europa GmbH SEAM-40-03.5-S-08-2-A
ST$ SEAM-40-03.5-S-08-2-A
Samtec Inc. SEAM-40-03.5-S-08-2-A

Search for other parts like SEAM-40 »