Samtec SEAM-30-03.5-S-08-2-A

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:240; Gender:Plug; Contac...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P6473 0 ··
element14 APAC
1667977 0 ··
SGD
39.56 39.56 39.56 39.56 39.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
SEAM-30-03.5-S-08-2-A 7 Buy Now »
USD
14.25 14.25 12.11 10.69 10.69
NetSource Technology
SEAM-30-03.5-S-08-2-A 290 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEAM-30-03.5-S-08-2-A Contact ··

Descriptions

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:240; Gender:Plug; Contact Plating:Gold; Row Spacing:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

Gender Male
Voltage Rating (AC) 240 V
Contact Material Copper Alloy
Housing Material Plastic
Contact Resistance 5.5 mΩ
Housing Color Black
RoHS Compliant
Size-Height 6.1 mm
Lead-Free Status Lead Free
Packaging Tray
Size-Width 12.14 mm
Color Black
Mounting Type Surface Mount Vertical
Number of Contacts 240
Size-Length 6.1 mm
Number of Positions 240
Number of Rows 8
Current Rating 2.7 A
Pin Pitch 1.27 mm
Number of Mating Cycles 100
Contact Plating Gold

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 7 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SEAM-30-03.5-S-08-2-A
SAMTECH SEAM-30-03.5-S-08-2-A
SAMT SEAM-30-03.5-S-08-2-A
SANTEC SEAM-30-03.5-S-08-2-A
SMT SEAM-30-03.5-S-08-2-A
SAMTEK SEAM-30-03.5-S-08-2-A
SAT SEAM-30-03.5-S-08-2-A
SMTC SEAM-30-03.5-S-08-2-A
SAMTE SEAM-30-03.5-S-08-2-A
SAC SEAM-30-03.5-S-08-2-A
SAMTEC USA SEAM-30-03.5-S-08-2-A
Samtec Incorporated SEAM-30-03.5-S-08-2-A
SAMZ SEAM-30-03.5-S-08-2-A
SAMTEC INC (VA) SEAM-30-03.5-S-08-2-A
SAMTEC/NO SEAM-30-03.5-S-08-2-A
SAMTEC (EUROPE)LTD SEAM-30-03.5-S-08-2-A
0797 SAMTEC SEAM-30-03.5-S-08-2-A
SAMTEC(RoHS) SEAM-30-03.5-S-08-2-A
SAMLEX AMERICA SEAM-30-03.5-S-08-2-A
SAMTEC/NONE SEAM-30-03.5-S-08-2-A
Samtec from Components Direct SEAM-30-03.5-S-08-2-A
Samtec Europa GmbH SEAM-30-03.5-S-08-2-A
ST$ SEAM-30-03.5-S-08-2-A
Samtec Inc. SEAM-30-03.5-S-08-2-A

Search for other parts like SEAM-30 »