Samtec SEAM-30-02.0-S-10-2-A

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:300; Gender:Plug; Contac...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P6472 0 ··
element14 APAC
1667976 0 ··
SGD
56.06 53.25 53.25 53.25 53.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEAM-30-02.0-S-10-2-A Contact ··

Descriptions

CONNECTOR, MALE, 300WAY; Pitch Spacing:1.27mm; No. of Contacts:300; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:10; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5.5mohm; Current Rating:2.7A; Lead Spacing:1.27mm; Length:4.6mm; Material:LCP; No. of Mating Cycles:100; No. of Ways:300; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V
element14 APAC
Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:300; Gender:Plug; Contact Plating:Gold; Row Spacing:1.27mm; No. of Rows:10; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Contact Plating Gold
Gender Male
Color Black
Housing Material Plastic
Mounting Type Surface Mount Vertical
Contact Material Copper Alloy
Current Rating 2.7 A
Size-Length 4.6 mm
Size-Height 4.6 mm
Lead-Free Status Lead Free
Number of Contacts 300
Number of Mating Cycles 100
Number of Rows 10
Contact Resistance 5.5 mΩ
Size-Width 14.68 mm
Housing Color Black
Voltage Rating (AC) 240 V
Pin Pitch 1.27 mm
Number of Positions 300
Packaging Tray

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 7 pages 8 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SEAM-30-02.0-S-10-2-A
SAMTECH SEAM-30-02.0-S-10-2-A
SAMT SEAM-30-02.0-S-10-2-A
SANTEC SEAM-30-02.0-S-10-2-A
SMT SEAM-30-02.0-S-10-2-A
SAMTEK SEAM-30-02.0-S-10-2-A
SAT SEAM-30-02.0-S-10-2-A
SMTC SEAM-30-02.0-S-10-2-A
SAMTE SEAM-30-02.0-S-10-2-A
SAC SEAM-30-02.0-S-10-2-A
SAMTEC USA SEAM-30-02.0-S-10-2-A
Samtec Incorporated SEAM-30-02.0-S-10-2-A
SAMZ SEAM-30-02.0-S-10-2-A
SAMTEC INC (VA) SEAM-30-02.0-S-10-2-A
SAMTEC/NO SEAM-30-02.0-S-10-2-A
SAMTEC (EUROPE)LTD SEAM-30-02.0-S-10-2-A
0797 SAMTEC SEAM-30-02.0-S-10-2-A
SAMTEC(RoHS) SEAM-30-02.0-S-10-2-A
SAMLEX AMERICA SEAM-30-02.0-S-10-2-A
SAMTEC/NONE SEAM-30-02.0-S-10-2-A
Samtec from Components Direct SEAM-30-02.0-S-10-2-A
Samtec Europa GmbH SEAM-30-02.0-S-10-2-A
ST$ SEAM-30-02.0-S-10-2-A
Samtec Inc. SEAM-30-02.0-S-10-2-A

Search for other parts like SEAM-30 »