Samtec SEAM-20-03.5-S-08-2-A

Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:160; Gender:Plug; Contac...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P6469 0 ··
Farnell
1667973 0 ··
GBP
7.16 7.16 7.16 7.16 7.16
element14 APAC
1667973 0 ··
SGD
44.07 41.87 41.87 41.87 41.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SEAM-20-03.5-S-08-2-A Contact ··

Descriptions

CONNECTOR, MALE, 160WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:160; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:SEAM; Contact Plating:Gold; No. of Rows:8; Row Pitch:1.27mm; Colour:Black; Contact Resistance:5.5mohm; Current Rating:2.7A; Length:6.1mm; Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:100; Voltage Rating, AC:240V
Farnell
CONNECTOR, MALE, 160WAY; Pitch Spacing:1.27mm; No. of Contacts:160; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5.5mohm; Current Rating:2.7A; Lead Spacing:1.27mm; Length:6.1mm; Material:LCP; No. of Mating Cycles:100; No. of Ways:160; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:240V
element14 APAC
Stacking Connector; Connector Type:Stacking; Series:SEAM; Pitch Spacing:1.27mm; No. of Contacts:160; Gender:Plug; Contact Plating:Gold; Row Spacing:1.27mm; No. of Rows:8; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

Contact Plating Gold
Size-Height 6.1 mm
Housing Material Plastic
Color Black
Housing Color Black
Contact Material Copper Alloy
Insulation Material Polyester
Mounting Type Surface Mount Vertical
RoHS Compliant
Number of Rows 8
Contact Resistance 5.5 mΩ
Number of Positions 160
Packaging Tray
Size-Length 6.1 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 240 V
Current Rating 2.7 A
Size-Width 12.14 mm
Pin Pitch 1.27 mm
Number of Contacts 160
Gender Male
Lead-Free Status Lead Free
Number of Mating Cycles 100

Documents

element14
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 2 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 7 pages 8 years ago

Images

Alternate Names

SAMTEC INC SEAM-20-03.5-S-08-2-A
SAMTECH SEAM-20-03.5-S-08-2-A
SAMT SEAM-20-03.5-S-08-2-A
SANTEC SEAM-20-03.5-S-08-2-A
SMT SEAM-20-03.5-S-08-2-A
SAMTEK SEAM-20-03.5-S-08-2-A
SAT SEAM-20-03.5-S-08-2-A
SMTC SEAM-20-03.5-S-08-2-A
SAMTE SEAM-20-03.5-S-08-2-A
SAC SEAM-20-03.5-S-08-2-A
SAMTEC USA SEAM-20-03.5-S-08-2-A
Samtec Incorporated SEAM-20-03.5-S-08-2-A
SAMZ SEAM-20-03.5-S-08-2-A
SAMTEC INC (VA) SEAM-20-03.5-S-08-2-A
SAMTEC/NO SEAM-20-03.5-S-08-2-A
SAMTEC (EUROPE)LTD SEAM-20-03.5-S-08-2-A
0797 SAMTEC SEAM-20-03.5-S-08-2-A
SAMTEC(RoHS) SEAM-20-03.5-S-08-2-A
SAMLEX AMERICA SEAM-20-03.5-S-08-2-A
SAMTEC/NONE SEAM-20-03.5-S-08-2-A
Samtec from Components Direct SEAM-20-03.5-S-08-2-A
Samtec Europa GmbH SEAM-20-03.5-S-08-2-A
ST$ SEAM-20-03.5-S-08-2-A
Samtec Inc. SEAM-20-03.5-S-08-2-A

Search for other parts like SEAM-20 »