Samtec SEAF-40-05.0-S-10-2-A-K-TR

Stacking Board Connector, Open Pin Field Array, SEAF, 400 Contacts, Receptacle, 1.27 mm
Production

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance5.5 mΩ
Current Rating2.3 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts400
Number of Positions400
Number of Rows10
OrientationStraight
TerminationSolder
Voltage Rating240 V
Dimensions
Depth13.28 mm
Height5.18 mm
Length57.46 mm
Mated Stacking Heights18 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAF-40-05.0-S-10-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Electro Sonic
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet5 pages11 years ago
Newark
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages2 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Technical Drawing8 pages6 years ago

Inventory History

3 month trend:
+70.02%

Alternate Parts

Price @ 1000
$ 13.89
$ 13.89
$ 13.89
Stock
43,118
28,785
28,785
Authorized Distributors
10
9
9
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
400
-
-
Number of Rows
10
10
10
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SEAF-40-05.0-S-10-2-A-K-TR.

Related Parts

Descriptions

Descriptions of Samtec SEAF-40-05.0-S-10-2-A-K-TR provided by its distributors.

Stacking Board Connector, Open Pin Field Array, SEAF, 400 Contacts, Receptacle, 1.27 mm
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Conn, Stacking, Rcpt, 400Pos, 10Row; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:10Rows; No. Of Contacts:400Contacts; Connector Mounting:Surface Mount; Contact Material:Copper; Product Range:Seaf Series Rohs Compliant: Yes |Samtec SEAF-40-05.0-S-10-2-A-K-TR
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEAF-40-05.0-S-10-2-A-K-TR.
  • SEAF-40-05.0-S-10-2-A-KTR
  • SEAF40050S102AKTR

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance5.5 mΩ
Current Rating2.3 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts400
Number of Positions400
Number of Rows10
OrientationStraight
TerminationSolder
Voltage Rating240 V
Dimensions
Depth13.28 mm
Height5.18 mm
Length57.46 mm
Mated Stacking Heights18 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAF-40-05.0-S-10-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Electro Sonic
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet5 pages11 years ago
Newark
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages2 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Technical Drawing8 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant