Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR

Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.7 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows4
Voltage Rating240 V
Dimensions
Height16.002 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing5 pages7 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing8 pages6 years ago

Inventory History

3 month trend:
-9.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR.

Descriptions

Descriptions of Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
.050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.7 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows4
Voltage Rating240 V
Dimensions
Height16.002 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAF-20-05.0-L-04-2-A-LP-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing5 pages7 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing8 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant