Banner SE61E

DC SENSORS; Output Current:150mA; Sensor Output:Bipolar NPN / PNP; Supply Voltage Range DC:10V to 30V ;RoHS Compliant: Y...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66248826073 0 ··
USD
48.75 48.75 48.75 48.75 48.75
Steven Engineering
SE61E 10 Buy Now »
USD
42.75 40.50 40.50 40.50 40.50
Newark
21H7534 0 ··
USD
48.60 45.90 45.90 45.90 45.90
Allied Electronics
70168517 0 ··
USD
45.45 45.45 45.45 45.45 45.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
SE61E 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SE61E Contact ··

Descriptions

DC SENSORS; Output Current:150mA; Sensor Output:Bipolar NPN / PNP; Supply Voltage Range DC:10V to 30V ;RoHS Compliant: Yes
Newark
Sensor, Photoelectric, Emitter, 1.8 Meter Range, 10-30VDC, 2 Meter Cable
Allied Electronics
Photoelectric Beam Source Miniature Rectangular Infrared 10-30VDC
Carlton-Bates
RANGE INFRARED 6.5FT CABLE
Steven Engineering

Technical Specifications

Output Current 150 mA
RoHS Compliant

Documents

element14
Datasheet 8 pages 16 years ago

Images

Alternate Names

BANNER ENGINEERING SE61E
BANN SE61E
BANNER ENG SE61E
BANNER ENGINEERING CORP SE61E
BANNER ENGINEER SE61E
BANNER PHOTOELECTRICS SE61E

Search for other parts like SE61 »