IR EMITTER, TO-46, 880NM; Peak Wavelength:880nm; Forward Current If(AV):100mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:20°; Supply Voltage Range:1.9V; Operating Temperature Range:-55°C to +125°C; Diode Case Style:TO-46; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.9V; Half Angle:20°; Package / Case:TO-46; Pitch Spacing:2.54mm; Power Dissipation Pd:7mW; Turn Off Time:0.6ns; Turn On Time:0.6ns; Voltage Vf Typ:1.9V; Wavelength Typ:880nm
SE5470 Series AlGaAs Infrared Emitting Diode, TO-46 Metal Can The SE3470/5470 series consists of aluminum gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3470 series has flat window cans providing a wide beam angle, while the SE5470 series has glass lensed cans providing a narrow beam angle. These devices typically exhibit 70% greater power output than gallium arsenide devices at the same forward current. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.