Honeywell SE5455-003

Diode, Infrared Emitter; TO-46; 935 nm; 1.7 V; 100 mA; -55 degC; 125 degC; 150

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins2
Technical
Fall Time700 ns
Forward Current100 mA
Forward Voltage1.7 V
Lens StyleDome, Round
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
OrientationTop View
Peak Wavelength935 nm
Power Dissipation150 mW
Power Rating150 mW
Reverse Breakdown Voltage3 V
Rise Time700 ns
Viewing Angle20 °
Wavelength935 nm
Dimensions
Depth5.56 mm
Length5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SE5455-003.

Electro Sonic
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago
Farnell
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+74.79%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SE5455-003.

Related Parts

Descriptions

Descriptions of Honeywell SE5455-003 provided by its distributors.

Diode, Infrared Emitter; TO-46; 935 nm; 1.7 V; 100 mA; -55 degC; 125 degC; 150
Infrared Emitting Diode; Peak Wavelength:935nm; Power Dissipation, Pd:150mW; Forward Current:100mA; Forward Voltage:1.7V; Viewing Angle:20°; Package/Case:T0-46; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
INFRARED EMITTING DIODES; Peak Wavelengt; INFRARED EMITTING DIODES; Peak Wavelength:935nm; Forward Current If(AV):100mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:20°; Forward Voltage VF Max:1.7V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C
SE5455 Series GaAs Infrared Emitting Diode, TO-46 Metal Can The SE3455/5455 series consists of a gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3455 series has flat window cans providing a wide beam angle, while the SE5455 series has glass lensed cans providing a narrow beam angle. These devices are constructed with dual bond wires suitable for pulsed current applications. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE5455-003.

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins2
Technical
Fall Time700 ns
Forward Current100 mA
Forward Voltage1.7 V
Lens StyleDome, Round
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
OrientationTop View
Peak Wavelength935 nm
Power Dissipation150 mW
Power Rating150 mW
Reverse Breakdown Voltage3 V
Rise Time700 ns
Viewing Angle20 °
Wavelength935 nm
Dimensions
Depth5.56 mm
Length5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SE5455-003.

Electro Sonic
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago
Farnell
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago