Skyworks Solutions SE2601T-R

RF Front End 2.4GHz Gain 12 dB NF 1.8dB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins12
Technical
Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Noise Figure1.8 dB
Nominal Supply Current10 mA
Operating Supply Voltage3.3 V
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SE2601T-R.

Skyworks Direct
Datasheet9 pages10 years ago
Component Distributors Inc.
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions SE2601T-R.

Related Parts

Descriptions

Descriptions of Skyworks Solutions SE2601T-R provided by its distributors.

RF Front End 2.4GHz Gain 12 dB NF 1.8dB
RF AND MMW FRONT END MODULE
IC AMP LNA SP3T SWITCH 12QFN
FEM, WLAN, 2.4 GHz, Switch/LNA
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Technical Specifications

Physical
Case/PackageQFN
Number of Pins12
Technical
Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Noise Figure1.8 dB
Nominal Supply Current10 mA
Operating Supply Voltage3.3 V
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SE2601T-R.

Skyworks Direct
Datasheet9 pages10 years ago
Component Distributors Inc.
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant