OEG SDT-S-112DMR,000

Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
9-1419125-7 23 Buy Now »
USD
1.51 1.31 1.20 1.20 1.20
Avnet
9-1419125-7 0 ··
USD
0.825 0.436
Newark
48W0936 73 Buy Now »
USD
2.11 2.02 1.42 1.19 1.19
Mouser
655-9-1419125-7 391 Buy Now »
USD
1.51 1.32 1.14 0.832 0.780
Allied Electronics
E5171659 n/s Buy Now »
USD
1.05 1.05
Digi-Key
SDT-S-112DMR,000-ND 0 ··
USD
0.728 0.728
Farnell
1891998 15 Buy Now »
GBP
0.562 0.552 0.522 0.512 0.512
element14 APAC
1891998 26 Buy Now »
SGD
2.37 2.19 1.74 1.74 1.74
Avnet Europe
9-1419125-7 0 ··
EUR
0.882 0.756
Avnet Asia
9-1419125-7 0 ··
USD
1.11 0.935
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
9-1419125-7 4,000 ··
Heilind Asia
AMP9-1419125-7 0 ··
Heilind Electronics
AMP9-1419125-7 0 ··
Relay Specialties
SDT-S-112DMR,000 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SDT-S-112DMR,000 Contact ··

Descriptions

Industrial Relays (General Purpose)
North Star Micro
OEG MINIATURE, POWER PC BOARD RELAY
Relay Specialties
SDT-S-112DMR,000, 9-1419125-7
Allied Electronics
RELAY, SPST-NO, 250VAC, 30VDC, 10A
Newark
RELAY, SPST-NO, 250VAC, 30VDC, 10A
Farnell
RELAY GEN PURPOSE SPST 10A 12V
Digi-Key
RELAY, SPST-NO, 250VAC, 30VDC, 10A
element14 APAC
Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole
Avnet Asia
Electromechanical Relay SPST-NO 10A 12VDC 270Ohm Through Hole
Avnet

Technical Specifications

Coil Voltage 12 V
REACH SVHC Compliance No SVHC
Input Voltage (DC) 12 V
Lifecycle Status Active
ELV Compliant Compliant
Contact Current Rating 10 A
Contacts Type SPST-NO
Packaging Tray Box
Coil Power (DC) 540 mW
Mounting Type PCB
RoHS Compliant
Coil Resistance 270 Ω

Documents

Farnell
Datasheet 3 pages 5 years ago
Datasheet, Technical Drawing 2 pages 4 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO ELECTRONICS / OEG SDT-S-112DMR,000
TE CONNECTIVITY / OEG SDT-S-112DMR,000
OEG / TE Connectivity SDT-S-112DMR,000

Search for other parts like SDT-S-112 »