Sullins SDS101-PRW2-F15-SN13-1

Conn D-sub Rcpt 15POS Vert Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
Number of Positions15
Number of Rows2
TerminationSolder
Voltage Rating250 V

Engineering Resources

View Evaluation kits and Reference designs for Sullins SDS101-PRW2-F15-SN13-1.

Descriptions

Descriptions of Sullins SDS101-PRW2-F15-SN13-1 provided by its distributors.

CONN D-SUB RCPT 15POS VERT SLDR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
Number of Positions15
Number of Rows2
TerminationSolder
Voltage Rating250 V

Compliance

Environmental Classification
RoHSCompliant