CUI Devices SDS-60J

3~13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPlastic
MountThrough Hole
Technical
Current Rating1 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder

Documents

Download datasheets and manufacturer documentation for CUI Devices SDS-60J.

CUI Devices
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Datasheet7 pages6 years ago
Future Electronics
Datasheet6 pages1 year ago
CUI Devices SCT
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Upverter
Datasheet6 pages4 years ago
CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet6 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+1.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices SDS-60J.

Descriptions

Descriptions of CUI Devices SDS-60J provided by its distributors.

3~13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
Conn Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
Circular DIN Connectors DIN, 6P jack, rt, through hole
Standard DIN Socket Female 6 Pin Right Angle PC Mount
CONN RCPT FMALE DIN 6POS SOLDER

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS60J

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPlastic
MountThrough Hole
Technical
Current Rating1 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder

Documents

Download datasheets and manufacturer documentation for CUI Devices SDS-60J.

CUI Devices
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Datasheet7 pages6 years ago
Future Electronics
Datasheet6 pages1 year ago
CUI Devices SCT
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
Upverter
Datasheet6 pages4 years ago
CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet6 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant