Bourns SDR1006-151KL

Inductor Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA 470mOhm DCR T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SDR1006-151KL 15,200 Buy Now »
USD
0.288 0.191
Arrow
SDR1006-151KL**MULT1 53 Buy Now »
USD
0.516 0.428 0.360 0.291 0.291
Verical
SDR1006-151KL 53 Buy Now »
USD
0.385 0.385 0.385
Digi-Key 3
SDR1006-151KLCT-ND 802 Buy Now »
USD
0.720 0.640 0.480 0.456 0.456
SDR1006-151KLDKR-ND 802 Buy Now »
USD
0.720 0.640 0.480 0.456 0.456
SDR1006-151KLTR-ND 0 ··
USD
0.288 0.266
Newark 2
61J8346 1,319 Buy Now »
USD
0.364 0.364 0.334 0.334 0.334
83R8897 0 ··
USD
0.272 0.250
Chip One Stop Japan
C1S134600402871 53 Buy Now »
JPY
87.20 56.50 56.50 56.50
Mouser
652-SDR1006-151KL 6,006 Buy Now »
USD
0.720 0.520 0.480 0.272 0.244
TTI
SDR1006-151KL 0 ··
USD
0.278 0.278
Onlinecomponents.com
SDR1006151KL 609 Buy Now »
USD
0.400 0.400 0.333 0.267 0.256
Master Electronics
SDR1006151KL 535 ··
USD
0.400 0.400 0.333 0.267 0.256
Chip One Stop Global
C1S134600114134 500 Buy Now »
JPY
57.90 51.30 51.30
Allied Electronics
70153846 0 ··
USD
0.410 0.410
Farnell
1828086RL 99 Buy Now »
GBP
0.630 0.487 0.367 0.236 0.206
element14 APAC 2
1828086 99 Buy Now »
SGD
1.13 0.814 0.751 0.459 0.459
1828086RL 99 Buy Now »
SGD
1.13 0.814 0.751 0.459 0.459
Distrelec
SDR1006-151KL 700 Buy Now »
EUR
0.483 0.446 0.387 0.291 0.291
Electro Sonic
SDR1006151KL 609 Buy Now »
USD
0.424 0.424 0.353 0.283 0.271
Avnet Europe
SDR1006-151KL 4,000 Buy Now »
EUR
0.280 0.237
Avnet Asia
SDR1006-151KL 0 ··
USD
0.364 0.263
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
SDR1006-151KL 1,230 ··
Abacus Technologies
SDR1006-151KL 2,960 ··
Ewing Components
SDR1006-151KL 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SDR1006-151KL Contact ··
SemiconductorPLUS
SDR1006-151KL Contact ··
XS Micro
SDR1006-151KL Contact ··

Descriptions

Inductor Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA 470mOhm DCR T/R
Verical
Inductor, SMD [Bourns] SDR1006-151KL Inductor, SMD
Distrelec
INDUCTOR, SMD, 150UH, 1.4A; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.47ohm; DC Current Rating:780mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:9.8mm; External Length / Height:5.8mm; External Width:9.8mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:15; Resonant Frequency:4.5MHz; Saturation Current Ic:1.4A; Test Frequency:0.796MHz
element14 APAC
INDUCTOR, SMD, 150UH, 1.4A; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.47ohm; DC Current Rating:780mA; Resonant Frequency:4.5MHz; Q Factor @ Frequency:15; Core Material:Ferrite DR; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:9.8mm; External Length / Height:5.8mm; External Width:9.8mm; Operating Temperature Max:125°C; Saturation Current Ic:1.4A; Temperature Operating Min:-40°C; Test Frequency:0.796MHz
Farnell
Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA T/R
Chip One Stop Global
Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA T/R
Chip One Stop Japan
FIXED IND 150UH 780MA 470 MOHM
Digi-Key
Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA T/R
Avnet
MAGNETICS - NON-SHIELDED POWER INDUCTOR
Onlinecomponents.com
INDUCTOR POWER 150UH 0.78A SMD
North Star Micro
Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA T/R
Avnet Asia
Power Inductor; Inductor Type:Power; Series:SDR1006; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.47ohm; DC Current Rating:1.4A; Self Resonant Frequency:4.5MHz; Q Factor:15; Core Material:Ferrite DR ;RoHS Compliant: Yes
Newark

Technical Specifications

Resonant Frequency 4.5 MHz
REACH SVHC Compliance No SVHC
Number of Pins 2
Inductance 150 µH
Self Resonant Frequency 4.5 MHz
Q-Factor 15
Current Rating 1.4 A
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant

Documents

element14
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC SDR1006-151KL
BNS SDR1006-151KL
BOURNES SDR1006-151KL
BOU SDR1006-151KL
BOURN SDR1006-151KL
BOUR SDR1006-151KL
TRIMPOT SDR1006-151KL
BRNS SDR1006-151KL
BRN SDR1006-151KL
POT SDR1006-151KL
BOUNS SDR1006-151KL
POWER INNOVATIONS SDR1006-151KL
BOURNS ELECTRONICS SDR1006-151KL
BOURNS INC (VA) SDR1006-151KL
BOURNS AG SDR1006-151KL
POWER INNOVA SDR1006-151KL
POWER INNOVATION SDR1006-151KL
BNS/B0007 SDR1006-151KL
BOURNS INC TRIMPOT DIV SDR1006-151KL
bourns net SDR1006-151KL
power inno SDR1006-151KL
BOURNS TRIMPOT SDR1006-151KL
BNS/NONE SDR1006-151KL
Bourns Incorporated SDR1006-151KL
BBOURNS SDR1006-151KL

Search for other parts like SDR1006 »