Bourns SDR1005-4R7ML

Inductor Power Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 19mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.5 A
DC Current4.5 A
DC Resistance (DCR)19 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current4.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor50
Resistance19 MΩ
RMS Current (Irms)4.5 A
Saturation Current5.4 A
Schedule B8504500000
Self Resonant Frequency42 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth10.2 mm
Height5 mm
Height - Seated (Max)5.0038 mm
Lead Pitch7.6 mm
Length12.7 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-4R7ML.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-7.72%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR1005-4R7ML.

Related Parts

Descriptions

Descriptions of Bourns SDR1005-4R7ML provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 19mOhm DCR T/R
Inductor, Power, Non-Shielded, Wirewound, 4.7uH, 20%, 5.4A | Bourns SDR1005-4R7ML
Power Inductor (SMD), 4.7 uH, ± 20%, 4.5 A, Unshielded, 5.4 A, 12.7mm x 10mm x 5mm
INDUCTOR, 4.7UH, 5.4A, SMD; Inductance:4.7µH; RMS Current (Irms):4.5A; Inductor Construction:Unshielded; Saturation (Isat):5.4A; Product
INDUCTOR, 4.7UH, 5.4A, SMD; Inductance: 4.7µH; RMS Current (Irms): 4.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 5.4A; Product Range: SDR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5mm; DC Resistance Max: 0.019ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); External Depth: 10mm; External Length / Height: 5mm; External Width: 12.7mm; Lead Spacing: 7.6mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 50; Q Test Frequency: 2.7MHz; Resonant Frequency: 42MHz; Self Resonant Frequency Min: 42MHz; Test Frequency: 2.7MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-4R7ML.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.5 A
DC Current4.5 A
DC Resistance (DCR)19 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current4.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor50
Resistance19 MΩ
RMS Current (Irms)4.5 A
Saturation Current5.4 A
Schedule B8504500000
Self Resonant Frequency42 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth10.2 mm
Height5 mm
Height - Seated (Max)5.0038 mm
Lead Pitch7.6 mm
Length12.7 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-4R7ML.

RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago