Bourns SDR0805-330KL

Inductor Power Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 140mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance140 mΩ
CompositionWirewound
Current Rating1.2 A
DC Current1.2 A
DC Resistance (DCR)140 mΩ
Inductance33 µH
Inductance Tolerance10 %
Max DC Current1.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor15
Resistance140 MΩ
RMS Current (Irms)1.2 A
Saturation Current1.9 A
Schedule B8504500000
Self Resonant Frequency10 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-330KL.

Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+4.22%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.392
$ 0.392
Stock
281,507
56,023
56,023
Authorized Distributors
17
7
7
Inductance
33 µH
33 µH
33 µH
Tolerance
10 %
10 %
10 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
140 mΩ
Q Factor
15
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0805-330KL.

Related Parts

Descriptions

Descriptions of Bourns SDR0805-330KL provided by its distributors.

Inductor Power Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 140mOhm DCR T/R
Power Inductor (SMD), 33 uH, ± 10%, 1.2 A, Unshielded, 1.9 A, 7.8mm x 7.8mm x 5.3mm
Inductor, High Pwr, 33uH, Case 0805, SMT, 10%, 1.20Arms, 15 Q/F, 0.14 Ohms DCR | Bourns SDR0805-330KL
INDUCTOR, 33UH, 1.2A, 10%, UNSHIELDED; Inductance: 33µH; RMS Current (Irms): 1.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.9A; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC Resistance Max: 0.14ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR 0805-330KL
  • SDR0805-330KL.

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance140 mΩ
CompositionWirewound
Current Rating1.2 A
DC Current1.2 A
DC Resistance (DCR)140 mΩ
Inductance33 µH
Inductance Tolerance10 %
Max DC Current1.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor15
Resistance140 MΩ
RMS Current (Irms)1.2 A
Saturation Current1.9 A
Schedule B8504500000
Self Resonant Frequency10 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-330KL.

Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago