Bourns SDR0805-100ML

Inductor Power Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 70mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance70 mΩ
CompositionWirewound
Current Rating2.3 A
DC Current2.3 A
DC Resistance (DCR)70 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor25
RMS Current (Irms)2.3 A
Saturation Current3.2 A
Schedule B8504500000
Self Resonant Frequency22 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-100ML.

TME
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages5 years ago
Jameco
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-12.90%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0805-100ML.

Related Parts

Descriptions

Descriptions of Bourns SDR0805-100ML provided by its distributors.

Inductor Power Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 70mOhm DCR T/R
Power Inductor (SMD), 10 uH, ± 20%, 2.3 A, Unshielded, 3.2 A, 7.8mm x 7.8mm x 5.3mm
Inductors, Fixed, 10uH 20% SMD 0805 | Bourns SDR0805-100ML
INDUCTOR, 10UH, 2.3A, 20%, UNSHIELDED; Inductance: 10µH; RMS Current (Irms): 2.3A; Inductor Construction: Unshielded; Saturation Current (Isat): 3.2A; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-100ML.

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance70 mΩ
CompositionWirewound
Current Rating2.3 A
DC Current2.3 A
DC Resistance (DCR)70 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor25
RMS Current (Irms)2.3 A
Saturation Current3.2 A
Schedule B8504500000
Self Resonant Frequency22 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Diameter7.8 mm
Height5.3 mm
Height - Seated (Max)5.3086 mm
Length7.7978 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-100ML.

TME
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages5 years ago
Jameco
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago