Bourns SDR0403-2R2ML

Inductor Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A 47mOhm DCR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.6 A
DC Current2.6 A
DC Resistance (DCR)47 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current2.6 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor28
Resistance47 MΩ
RMS Current (Irms)2.6 A
Saturation Current3.9 A
Schedule B8504500000
Self Resonant Frequency80 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth4.3 mm
Height3.5 mm
Height - Seated (Max)3.2004 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-2R2ML.

Farnell
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.19%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0403-2R2ML.

Related Parts

Descriptions

Descriptions of Bourns SDR0403-2R2ML provided by its distributors.

Inductor Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A 47mOhm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
Power Inductor (SMD), 2.2 uH, ± 20%, 2.6 A, Unshielded, 3.9 A, 4.5mm x 4mm x 3.2mm
Inductor; Core Material:Ferrite DR; DC Current Rating:3.9Arms; DC Resistance Max:0.047ohm; Inductance:2.2µH; Inductance Tolerance:±20%; Inductor Type:Power; Q Factor:28; Self Resonant Frequency:80MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 2.2UH, 3.9A; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.047ohm; DC Current Rating:2.6A; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:28; Resonant Frequency:80MHz; Saturation Current Ic:3.9A; Test Frequency:7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-2R2ML.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.6 A
DC Current2.6 A
DC Resistance (DCR)47 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current2.6 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor28
Resistance47 MΩ
RMS Current (Irms)2.6 A
Saturation Current3.9 A
Schedule B8504500000
Self Resonant Frequency80 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth4.3 mm
Height3.5 mm
Height - Seated (Max)3.2004 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-2R2ML.

Farnell
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago