Cooper Bussmann SDQ12-680-R

Inductor Power Shielded Wirewound 68.89uH/275.6uH 20% 100KHz Ferrite 326mA/163mA 2.36Ohm/9.43Ohm DCR 2020 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SDQ12-680-R 0 ··
USD
0.814
TTI
SDQ12-680-R 3,800 Buy Now »
USD
0.842
Sager Electronics
SDQ12-680-R 0 ··
USD
0.892
Digi-Key
SDQ12-680-R-ND 0 ··
USD
1.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
SDQ12-680-R 19,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SDQ12-680-R Contact ··

Descriptions

Inductor Power Shielded Wirewound 68.89uH/275.6uH 20% 100KHz Ferrite 326mA/163mA 2.36Ohm/9.43Ohm DCR 2020 T/R
Sager Electronics
Ind Power Shielded Wirewound 68.89uH/275.6uH 20% 100KHz 326mA/163mA 2020 T/R
Avnet
INDUCT ARRAY 2 COIL 68.89UH SMD
Digi-Key
68 UH 20%.366A 2.36 OHM
TTI

Technical Specifications

Size-Height 1.2 mm
Size-Width 5.2 mm
Lead-Free Status Lead Free
Packaging Tape
Inductance 68 µH
Mounting Type Surface Mount
RoHS Compliant
Shielding Yes
Number of Pins 4
Size-Length 5.2 mm

Documents

Digi-Key
Datasheet 4 pages 11 years ago
Newark
Datasheet 4 pages 10 years ago

Alternate Names

BUSSMANN SDQ12-680-R
BUSSMAN SDQ12-680-R
COOPER BUSSMAN SDQ12-680-R
BUSS SDQ12-680-R
BUSSMANN/COOPER SDQ12-680-R
BUS SDQ12-680-R
BUSS FUSES SDQ12-680-R
BUSSMA SDQ12-680-R
COOPER BUSS SDQ12-680-R
MAGNUM/COOPER BUSSMANN SDQ12-680-R
BUSSMANN DIVISION SDQ12-680-R
EDISON SDQ12-680-R
BUSS FUSE SDQ12-680-R
BUSSMN SDQ12-680-R
COOPER BUSSMANN INC SDQ12-680-R
BUSSMAN FUSES SDQ12-680-R
BUSSMANN BY EATON SDQ12-680-R
BUSSMANN COOPER BUSS SDQ12-680-R
BUSSMANN / EATON SDQ12-680-R
EATON BUSSMANN SDQ12-680-R
COOPER Bussm SDQ12-680-R
CTR SDQ12-680-R
Cooper Bussmann Electronics SDQ12-680-R
COOPER BU SDQ12-680-R
BUSSMANN INT'L SDQ12-680-R

Search for other parts like SDQ12 »