Honeywell SDP8436-003

Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current17 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationSide View
Output Current17.5 mA
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time15 µs
Viewing Angle18 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height3.3 mm
Length4.57 mm
Width4.29 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8436-003.

Master Electronics
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.98%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SDP8436-003.

Related Parts

Descriptions

Descriptions of Honeywell SDP8436-003 provided by its distributors.

Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
Phototransistor IR Chip Plastic Silicon NPN Transistor 880nm 2-Pin Side Looker
OPTO-SENSOR, PHOTODETECTOR; Transistor Type:Photo; Half Angle:18°; Case Style:Radial; Voltage, Vcc:30V; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
Optical Sensor (Photodetector - "NPN") Phototransistor; Package/Case:T-1; Leaded Process Compatible:Yes; Collector Emitter Voltage, V(br)ceo:30V; Optocoupler Output Type:Transistor; Propagation Delay:15µs; Voltage Rating:30V ;RoHS Compliant: Yes
SDP8436 Series Silicon Phototransistor, Side-looking Black Plastic Package The SDP8436 is an NPN silicon phototransistor molded in a black plastic package which combines the mounting advantages of a side-looking package with the narrow acceptance angle and high optical gain of a T-1 package. The SDP8436 is designed for those applications which require longer coupling distances than standard side-looking devices can provide, such as touch screens. The device is also well suited to applications in which adjacent channel crosstalk could be a problem. The package is highly transmissive to the IR source energy while it provides effective shielding against visible ambient light.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP 8436-003
  • SDP8436-003..

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current17 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationSide View
Output Current17.5 mA
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time15 µs
Viewing Angle18 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height3.3 mm
Length4.57 mm
Width4.29 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8436-003.

Master Electronics
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago